Need more?
Quantity | Price |
---|---|
1+ | $501.490 |
3+ | $501.490 |
5+ | $501.490 |
Product Information
Product Overview
GRV-IVIRMS-10 is a groov analog voltage input module which is a part of the groov EPIC® (edge programmable industrial controller) system. Wired directly to field devices (sensors and actuators), groov I/O translates the electrical signals from those devices into the digital language computers understand—so user can monitor and control devices and use their data wherever you need it, in user local computer network or in cloud services. Wiring is simplified with a top-mounted connector, which provides spring-clamp terminals for common, power, and field wiring. The connector is held in place by a single, captive retention screw but can be removed with the field wiring intact for wiring in advance or easier module field replacement.
- It provides 10 isolated channels of analog input reading 0-300V of true RMS AC or DC
- It may be used to monitor 120/240VAC/DC and 12/24/48VAC/DC system voltage
- Module cover with LED indicates module status, scaling, offset and gain, minimum/maximum values
- Touch-sensitive pad triggers display of module information on groov EPIC® processor’s display
- Average filter weight, simple moving average, analog totalizing, problem indication
- UL hazardous locations and ATEX compliant
- Guaranteed for life, 28–14AWG wire size
- Agency approvals are UL/cUL(class 1 Div. 2); CE, ATEX (category 3, zone 2)
- Data refresh time is 50ms, common mode rejection is <gt/> -120dB
- Maximum operating common mode voltage is 300V, -20°C to +70°C operating temperature
Technical Specifications
-
No SVHC (10-Jun-2022)
groov Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate