| Quantity | Price |
|---|---|
| 1+ | $1,343.430 |
| 3+ | $1,323.280 |
| 5+ | $1,303.130 |
Product Information
Product Overview
GRV-R7-MM2001-10 is a groov RIO universal ignition edge I/O. Opto 22’s groov RIO—remote Ethernet I/O for industrial Internet of Things (IIoT) and automation applications—addresses two main issues with most remote I/O systems today. First, specifying all the required components (rack, power supply, bus coupler, module types, and more) is time-consuming, difficult, and requires significant domain expertise. Second, communicating data among field devices, control systems, company software, and cloud services is complex and costly, often necessitating PLCs, programming, and middleware. Edge I/O does not require an external PLC, PAC, or industrial PC, but is designed as an intelligent, distributed I/O device to meet the needs of IIoT projects, especially those requiring data acquisition or communications. Agency approvals are UL/cUL(Class 1 Div. 2); CE, ATEX(Category 3, Zone 2), RoHS; DFARS; CB Scheme; UKCA.
- Powered by either Power over Ethernet or 10-32VDC power supply
- 8 multifunction, 2 form C electromechanical relay output channels
- 10 channels of software-configurable inputs and outputs
- Analog I/O, temperature, discrete I/O, and mechanical relays
- Two switched Gigabit Ethernet network interfaces for wired networks
- CODESYS runtime engine to run control programs in IEC 61131-3 compliant language (license required)
- USB port for adding devices like Wi-Fi adapter or USB memory drive (user supplied)
- Built-in security with encryption and authentication
- Power supply range from 10 to 32VDC, resolution is 550ms, data refresh time is 0.04°C
- Operating temperature range from -20 to +70°C, 30 months warranty
Technical Specifications
20mA
No SVHC (10-Jun-2022)
groov RIO Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate