Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTO 22
Manufacturer Part NoIDC5
Newark Part No.18M9113
Your Part Number
Technical Datasheet
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.040 |
| 3+ | $40.010 |
| 5+ | $38.980 |
| 10+ | $38.160 |
Price for:Each
Minimum: 1
Multiple: 1
$41.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The IDC5 is a Standard DC Input Module with rugged construction used for sensing ON/OFF voltage levels. This module has bridge-rectifier input and accepts DC input. It provides up to 4000V (transient) of optical isolation between the field inputs and the output side of the circuit.
- Up to 4000V of optical isolation (transient)
- Most have a bridge-rectifier input and accept DC inputs
- -30 to 70°C Temperature range
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
Current Rating
12mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for IDC5
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate