Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.560 |
| 3+ | $35.950 |
| 5+ | $35.340 |
| 10+ | $34.730 |
Price for:Each
Minimum: 1
Multiple: 1
$36.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoMP120D4
Newark Part No.18M9246
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max140VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max24VDC
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MP120D4 is a Solid-state Relay with DC control. Designed with a minimum footprint to allow maximum relay on the printed circuit board. Rugged, epoxy encapsulation construction. Subjected to full load test and six times the rated current surge before and after encapsulation.
- Hermetically sealed
- TTL compatible
- -40 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
140VAC
Relay Terminals
Through Hole
Operating Voltage Min
12VAC
Control Voltage Max
24VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
4A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
-
Technical Docs (1)
Alternatives for MP120D4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate