Print Page
Image is for illustrative purposes only. Please refer to product description.

1,146 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.410 |
| 3+ | $32.570 |
| 5+ | $31.730 |
| 10+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The OAC5A is an 3A AC Output Module used for controlling or switching AC loads of 24 to 280VAC with 5VDC logic voltage. It provides up to 4000V (transient) of optical isolation between the field devices and the control logic. It is equivalent to a single pole, single throw, normally open contact (FORM A, SPST-NO, Make). It features zero voltage turn-on and zero current turn-off.
- 1-channel
- Rugged construction
- 25 to 65Hz Operating frequency
- 500V peak repetitive voltage
- -30 to 70°C Operating ambient temperature
- 20mA Minimum load current
- 1.6V Maximum peak output voltage drop
Applications
Motor Drive & Control, Industrial
Technical Specifications
Current Rating
3A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for OAC5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
