Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $341.380 |
| 3+ | $332.850 |
| 5+ | $324.320 |
Price for:Each
Minimum: 1
Multiple: 1
$341.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SNAP-AIMA is an Analog Input Module provides an input range of -20 to 20mA with two channels. This module do not supply loop excitation current. Since all inputs share a common reference, the module must be installed at the beginning or end of a typical 4 to 20mA loop. It is factory calibrated and individually tested. It has an on-board microprocessor to provide module level intelligence, which makes it an ideal choice for original equipment manufacturers (OEMs).
- 0.004% Nominal range resolution
- Out-of-range indication
- 200Ω Each channel single ended input resistance
- 0.05% (10μA) Accuracy
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
170mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate