Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $476.220 |
| 3+ | $464.320 |
| 5+ | $452.420 |
Price for:Each
Minimum: 1
Multiple: 1
$476.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SNAP-AITM-I is a SNAP isolated Analog Input Module provides two channels of analog to digital conversion. Each channel on the module can be configured for -150mVDC to 150mVDC or -75mVDC to 75mVDC or for type E, J or K thermocouple operation. The two channels are isolated from each other. Since these channels do not share any common connections, grounded sensors and field devices may be used with them.
- Automatic when used with SNAP brains cold junction temperature compensation
- <gt/>-120dB DC Common mode rejection
- <gt/>-120dB at 60Hz AC Common mode rejection
- 22 to 14AWG Wire size range
Applications
Industrial, Automation & Process Control
Technical Specifications
Current Rating
200mA
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
