
Need more?
| Quantity | Price |
|---|---|
| 1+ | $343.500 |
Product Overview
The SNAP-AITM is an Analog Input Module provides two channels of analog-to-digital conversion. Each channel can be configured for -150 to 150mVDC or -75 to 75mVDC or for type E, J or K thermocouple operation. Use isolated probes for thermocouple inputs. Although the two channels are not isolated from each other, the module is transformer isolated and optically isolated from other modules and devices. The part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley RSLogix PLC system, such as ControlLogix, MicroLogix or CompactLogix.
- 100MΩ Each channel input resistance
- 1500V Isolation
Applications
Automation & Process Control, Industrial
Technical Specifications
170mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
