Need more?
Quantity | Price |
---|---|
1+ | $102.460 |
3+ | $99.900 |
5+ | $97.330 |
10+ | $95.290 |
Product Overview
The SNAP-IAC5 is a Digital Input Module provides four channels of 90 to 140VAC/VDC digital input. Each channel senses the ON/OFF status for AC (or DC) voltages from sources such as proximity switches, push buttons or auxiliary contacts. The module has removable top-mounted connectors for easy access to field wiring, as well as channel-specific LEDs for convenient troubleshooting. Part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- 300VAC Channel-to-channel isolation
- 90VAC/VDC Turn-ON voltage
- 35VAC/VDC Turn-OFF voltage
- 169kΩ Input resistance (nominal)
- 30ms Turn-ON time
- 30ms Turn-OFF time
- 4000V Transient field to logic optical isolation
Applications
Automation & Process Control, Industrial
Technical Specifications
400mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate