Need more?
Quantity | Price |
---|---|
1+ | $537.170 |
3+ | $523.740 |
5+ | $510.310 |
Product Information
Product Overview
The SNAP-ODC-32-SRC is a Digital Output Module (load sourcing) provides 32 digital output channels in one compact SNAP module. This module is ideal for OEMs and others with applications with high point counts or for those requiring a large number of digital output channels on one SNAP I/O rack. The high-density configuration reduces per-point costs of digital I/O systems by providing up to eight times as many I/O channels in the same space. The part of the SNAP PAC system, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- <lt/>10μA Typical per channel output leakage current
- 1500V Isolation
- 100μs Output turn-ON/OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
150mA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate