New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      SNAP-PAC-RCK4

                      I/O Mounting Rack, 4 Module, 4.2 A, 5 to 5.2 VDC, SNAP PAC Series

                      OPTO 22 SNAP-PAC-RCK4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOPTO 22
                      Manufacturer Part NoSNAP-PAC-RCK4
                      Newark Part No.35M4653
                      Product RangeSNAP PAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$221.240
                      3+$215.720
                      5+$210.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $221.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOPTO 22
                      Manufacturer Part NoSNAP-PAC-RCK4
                      Newark Part No.35M4653
                      Product RangeSNAP PAC Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating4.2A
                      Product RangeSNAP PAC Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The SNAP-PAC-RCK4 is a SNAP PAC 4-module Mounting Rack mounts one SNAP PAC brain or on-the-rack controller and up to 4 analog, digital, serial and special-purpose SNAP I/O modules. It can be DIN-rail or panel mounted. This rack works with all SNAP I/O modules on the Opto 22. Analog, digital and serial modules can be mixed on the rack and placed in any position. Together with I/O modules and a brain or rack-mounted controller, this rack forms an I/O unit that provides distributed control in a SNAP PAC System. The I/O unit can also be used for PC-based control or as intelligent remote I/O for an Allen-Bradley MicroLogix PLC or other RSLogix-based system, such as ControlLogix or CompactLogix.

                      • 22 to 14AWG Rack power terminals
                      • 95% Non-condensing relative humidity

                      Applications

                      Automation & Process Control, Industrial

                      Technical Specifications

                      Current Rating

                      4.2A

                      SVHC

                      No SVHC (10-Jun-2022)

                      Product Range

                      SNAP PAC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.