New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Infrared Temperature Sensors
                                                                                                  Print Page

                                                                                                  OPTCT4MLCFCB3

                                                                                                  Sensor, Infrared Temperature, 0 °C to 500 °C, M12 x 1 mm, 10:1 View, 30 VDC, CT 4ML Series

                                                                                                  OPTRIS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OPTRIS OPTCT4MLCFCB3
                                                                                                  OPTRIS OPTCT4MLCFCB3
                                                                                                  OPTRIS OPTCT4MLCFCB3
                                                                                                  OPTRIS OPTCT4MLCFCB3
                                                                                                  ManufacturerOPTRIS
                                                                                                  Manufacturer Part NoOPTCT4MLCFCB3
                                                                                                  Newark Part No.70AJ6208
                                                                                                  Product RangeCT 4ML Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$901.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $901.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OPTRIS
                                                                                                  ManufacturerOPTRIS
                                                                                                  Manufacturer Part NoOPTCT4MLCFCB3
                                                                                                  Newark Part No.70AJ6208
                                                                                                  Product RangeCT 4ML Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage30VDC
                                                                                                  Sensing Temperature Min0°C
                                                                                                  Sensing Temperature Max500°C
                                                                                                  Response Time300µs
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Analogue Outputs0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
                                                                                                  Digital OutputsEthernet, RS232/485, USB
                                                                                                  Mounting ThreadM12 x 1mm Pitch
                                                                                                  Field of View (FOV)10:1
                                                                                                  Emissivity0.1 to 1.1
                                                                                                  Product RangeCT 4ML Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  OPTCT4MLCFCB3 is a high-speed pyrometer optris CT 4M for low-temp, high-speed measurements. It makes the high speed IR thermometer CT 4M the perfect sensor for measuring fast processes. Due to its short measuring wavelength and a temperature range from 0°C to 500°C, the pyrometer optris CT 4M, is suitable for measurements of metals, metal oxides, ceramics or materials with unknown or changing emissivity. The electronics box of the measuring device allows a flexible terminal device through selectable analog outputs as well as various optional digital interfaces.

                                                                                                  • Miniaturized infrared thermometer with ultra-fast exposure time of 90µs
                                                                                                  • Small-sized head of 14mm dia, 28mm length fits everywhere and is usable up to 70°C without cooling
                                                                                                  • Short wavelengths range from 2.2 to 6µm
                                                                                                  • IP 65 (NEMA-4) environmental rating
                                                                                                  • 0/4 to 20mA, 0 to 5/10V, thermocouple K, alarm outputs / analog (2x)
                                                                                                  • 24V/ 50mA (open collector) output / alarm, built-in USB-interface
                                                                                                  • 500mAohm max output impedances, 8 to 30VDC / 5V USB / max. 1.2W power supply range
                                                                                                  • Spectral range from 2.2 to 6μm, 10:1 optical resolution (90 % energy)
                                                                                                  • 90µs (90%) exposure time, 300µs (90%) response time
                                                                                                  • Ambient temperature range from 0 to 70°C (sensing head/electronics)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  30VDC

                                                                                                  Sensing Temperature Max

                                                                                                  500°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Analogue Outputs

                                                                                                  0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type

                                                                                                  Mounting Thread

                                                                                                  M12 x 1mm Pitch

                                                                                                  Emissivity

                                                                                                  0.1 to 1.1

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sensing Temperature Min

                                                                                                  0°C

                                                                                                  Response Time

                                                                                                  300µs

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Digital Outputs

                                                                                                  Ethernet, RS232/485, USB

                                                                                                  Field of View (FOV)

                                                                                                  10:1

                                                                                                  Product Range

                                                                                                  CT 4ML Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.