Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoGRM40-30
Newark Part No.88AH8361
Product RangeGRM40 Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.940 |
10+ | $1.640 |
25+ | $1.510 |
50+ | $1.410 |
100+ | $1.330 |
250+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM40-30
Newark Part No.88AH8361
Product RangeGRM40 Series
Technical Datasheet
Fan Frame Size40mm
Fixing Centers32mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM40 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
40mm
Fixing Centers
32mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD4010, OD4020, OD4028 Series 40mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate