Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $0.873 |
10+ | $0.747 |
25+ | $0.705 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoM92-45
Newark Part No.51AK1453
Technical Datasheet
Fan Frame Size92mm
For Use WithOrion Fans OD9220, OD9225, OA92, OA938 Series
Fixing Centers82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
92mm
Fixing Centers
82.6mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD9220, OD9225, OA92, OA938 Series
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate