Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-22-1WB1869K
Newark Part No.45AJ0113
Product RangeOA2547AP-IP69K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $190.100 |
| 10+ | $169.650 |
Price for:Each
Minimum: 5
Multiple: 1
$950.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-22-1WB1869K
Newark Part No.45AJ0113
Product RangeOA2547AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating70dB
Power Rating105W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA2547AP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA2547AP-IP68 series AC axial fan
- Dual ball bearings
- 230VAC rated voltage
- Lead wires connection
- Die cast aluminium, black frame
- 50,000 hours (L10 at 55°C) life expectancy
- AC, capacitor induction, outer rotor, 1-phase, thermally protected, IP68 motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dB
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
1000CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OA2547AP-IP69K Series
Alternatives for OA2547AP-22-1WB1869K
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate