Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1TB
Newark Part No.51AK1544
Product RangeOA254 Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $119.210 |
Price for:Each
Minimum: 1
Multiple: 1
$119.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1TB
Newark Part No.51AK1544
Product RangeOA254 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM547CFM
Noise Rating55dBA
Power Rating33W
Rated Speed1650rpm
Power Connection TypeTerminals
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA254 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
1650rpm
Current Rating
140mA
IP Rating
-
Product Range
OA254 Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
547CFM
Power Rating
33W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate