Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB13391-22-1WB
Newark Part No.91AH9555
Product RangeOAB13391 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.760 |
Price for:Each
Minimum: 1
Multiple: 1
$30.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB13391-22-1WB
Newark Part No.91AH9555
Product RangeOAB13391 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size133mm
External Depth91mm
Air Flow - CFM188CFM
Air Flow - m3/min-
Flow Rate - Imperial188CFM
Noise Rating60dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating39W
Product RangeOAB13391 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
91mm
Air Flow - m3/min
-
Noise Rating
60dB
Power Connection Type
2 Lead Wires
Product Range
OAB13391 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Fan Frame Size
133mm
Air Flow - CFM
188CFM
Flow Rate - Imperial
188CFM
Bearing Type
Ball Bearing
Power Rating
39W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate