Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB220-11-1
Newark Part No.91AH9560
Product RangeOAB220 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.660 |
| 5+ | $125.450 |
| 10+ | $122.220 |
Price for:Each
Minimum: 1
Multiple: 1
$128.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB220-11-1
Newark Part No.91AH9560
Product RangeOAB220 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage120VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth71mm
Air Flow - CFM530CFM
Air Flow - m3/min-
Flow Rate - Imperial530CFM
Noise Rating70dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating117W
Product RangeOAB220 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
71mm
Air Flow - m3/min
-
Noise Rating
70dB
Power Connection Type
2 Lead Wires
Product Range
OAB220 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
120VAC
Fan Frame Size
220mm
Air Flow - CFM
530CFM
Flow Rate - Imperial
530CFM
Bearing Type
Ball Bearing
Power Rating
117W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate