Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB22585-11-1WB
Newark Part No.91AH9564
Product RangeOAB22585 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $146.280 |
| 5+ | $142.630 |
| 10+ | $138.960 |
Price for:Each
Minimum: 1
Multiple: 1
$146.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB22585-11-1WB
Newark Part No.91AH9564
Product RangeOAB22585 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth85mm
Air Flow - CFM680CFM
Air Flow - m3/min-
Flow Rate - Imperial680CFM
Noise Rating75dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating135W
Product RangeOAB22585 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
85mm
Air Flow - m3/min
-
Noise Rating
75dB
Power Connection Type
4 Lead Wires
Product Range
OAB22585 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Frame Size
225mm
Air Flow - CFM
680CFM
Flow Rate - Imperial
680CFM
Bearing Type
Ball Bearing
Power Rating
135W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate