Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB22585-22-1WB
Newark Part No.91AH9565
Product RangeOAB22585 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.380 |
| 5+ | $160.280 |
| 10+ | $156.160 |
| 25+ | $147.940 |
| 50+ | $139.730 |
| 100+ | $131.510 |
Price for:Each
Minimum: 1
Multiple: 1
$164.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB22585-22-1WB
Newark Part No.91AH9565
Product RangeOAB22585 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth85mm
Air Flow - CFM680CFM
Air Flow - m3/min-
Flow Rate - Imperial680CFM
Noise Rating75dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating135W
Product RangeOAB22585 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
85mm
Air Flow - m3/min
-
Noise Rating
75dB
Power Connection Type
4 Lead Wires
Product Range
OAB22585 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
680CFM
Flow Rate - Imperial
680CFM
Bearing Type
Ball Bearing
Power Rating
135W
IP Rating
IP55
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate