Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB908AN-11-1/2
Newark Part No.91AH9575
Product RangeOAB908AN Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $109.360 |
5+ | $106.630 |
10+ | $103.890 |
25+ | $98.430 |
50+ | $92.960 |
100+ | $87.490 |
Price for:Each
Minimum: 1
Multiple: 1
$109.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB908AN-11-1/2
Newark Part No.91AH9575
Product RangeOAB908AN Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size183mm
External Depth70mm
Air Flow - CFM100CFM
Air Flow - m3/min-
Flow Rate - Imperial100CFM
Noise Rating68dB
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires
Power Rating80W
Product RangeOAB908AN Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
70mm
Air Flow - m3/min
-
Noise Rating
68dB
Power Connection Type
3 Lead Wires
Product Range
OAB908AN Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
115VAC
Fan Frame Size
183mm
Air Flow - CFM
100CFM
Flow Rate - Imperial
100CFM
Bearing Type
Ball Bearing
Power Rating
80W
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate