Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAT302ST
Newark Part No.91AH9605
Product RangeOA300ST Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.910 |
Price for:Each
Minimum: 1
Multiple: 1
$66.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAT302ST
Newark Part No.91AH9605
Product RangeOA300ST Series
Technical Datasheet
No. of Fans3
Supply Voltage230VAC
Power Rating45W
Fan Flow Rate310CFM
Bearing TypeBall Bearing
Product RangeOA300ST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Fans
3
Power Rating
45W
Bearing Type
Ball Bearing
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Fan Flow Rate
310CFM
Product Range
OA300ST Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate