Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HB
Newark Part No.89AH2498
Product RangeOD1225 Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.180 |
| 5+ | $20.190 |
| 10+ | $18.180 |
| 25+ | $16.670 |
Price for:Each
Minimum: 1
Multiple: 1
$22.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HB
Newark Part No.89AH2498
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Flow Rate - Imperial89CFM
Bearing TypeBall Bearing
Air Flow - CFM89CFM
Noise Rating39dBA
Power Rating5W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1225 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
89CFM
Air Flow - CFM
89CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1225 Series
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
190mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate