Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBIP68
Newark Part No.89AH2537
Product RangeOD172SAP-IP68 Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $80.950 |
Price for:Each
Minimum: 1
Multiple: 1
$80.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBIP68
Newark Part No.89AH2537
Product RangeOD172SAP-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Flow Rate - Imperial235CFM
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dBA
Power Rating23.5W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD172SAP-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
172mm
Flow Rate - Imperial
235CFM
Air Flow - CFM
235CFM
Power Rating
23.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD172SAP-IP68 Series
Supply Voltage
48VDC
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3300rpm
Current Rating
480mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate