Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD3010-05HB
Newark Part No.89AH2545
Product RangeOD3010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $12.490 |
5+ | $11.390 |
10+ | $10.290 |
25+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-05HB
Newark Part No.89AH2545
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10.2mm
Bearing TypeBall Bearing
Flow Rate - Imperial4.6CFM
Air Flow - CFM4.6CFM
Noise Rating31dBA
Power Rating-
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD3010 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Air Flow - CFM
4.6CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD3010 Series
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10.2mm
Flow Rate - Imperial
4.6CFM
Noise Rating
31dBA
Rated Speed
11000rpm
Current Rating
170mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate