Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4010-24HB02A
Newark Part No.51AK1681
Product RangeOD4010 Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.180 |
5+ | $17.920 |
10+ | $16.650 |
25+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-24HB02A
Newark Part No.51AK1681
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM9.2CFM
Noise Rating33.4dB
Power Rating1.4W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD4010 Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
33.4dB
Rated Speed
8000rpm
Current Rating
80mA
IP Rating
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
9.2CFM
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate