Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HB
Newark Part No.51AK1716
Product RangeOD6025 Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.470 |
5+ | $11.320 |
10+ | $11.180 |
25+ | $10.980 |
50+ | $10.770 |
100+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HB
Newark Part No.51AK1716
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating30dBA
Power Rating2.8W
Rated Speed3975rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD6025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
3975rpm
Current Rating
120mA
IP Rating
-
Product Range
OD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OD6025-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate