Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD6025-48HBIP69K
Newark Part No.45AJ0128
Product RangeOD6025-IP69K Series
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$17.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-48HBIP69K
Newark Part No.45AJ0128
Product RangeOD6025-IP69K Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM28CFM
Noise Rating30dB
Power Rating3.4W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP69K
Air Flow - m3/min-
Product RangeOD6025-IP69K Series
Product Overview
- OD6025-IP69K series DC axial fan
- Dual ball bearings
- 48VDC rated voltage
- 24AWG 2x lead wires connection
- PBT, UL94 V-0 plastic frame
- 60,000 hours (L10 at 45°C) life expectancy
- Brushless DC, auto restart, auto cut-off, polarity protected, electronically protected, IP69K motor
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dB
Rated Speed
4200rpm
Current Rating
70mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28CFM
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OD6025-IP69K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate