Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12HB
Newark Part No.89AH2607
Product RangeOD8025 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 5+ | $13.210 |
| 10+ | $12.870 |
| 25+ | $12.200 |
| 50+ | $11.530 |
| 100+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HB
Newark Part No.89AH2607
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Noise Rating35dBA
Power Rating1.8W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
40CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.23Inch-H2O
SVHC
Lead
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
40CFM
Noise Rating
35dBA
Rated Speed
3100rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
