Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HB01A
Newark Part No.89AH2609
Product RangeOD8025 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.500 |
5+ | $4.500 |
10+ | $4.500 |
25+ | $4.500 |
50+ | $4.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HB01A
Newark Part No.89AH2609
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Noise Rating35dBA
Power Rating1.8W
Rated Speed3100rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD8025 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
40CFM
Power Rating
1.8W
Power Connection Type
3 Lead Wires
IP Rating
IP55
Product Range
OD8025 Series
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
40CFM
Noise Rating
35dBA
Rated Speed
3100rpm
Current Rating
180mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate