Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HB
Newark Part No.51AK1750
Product RangeOD8025 Series
Technical Datasheet
328 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HB
Newark Part No.51AK1750
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40.1CFM
Noise Rating33dB
Power Rating3.8W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating70A
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD8025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3300rpm
Current Rating
70A
IP Rating
-
Product Range
OD8025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40.1CFM
Power Rating
3.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate