Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HB
Newark Part No.51AK1766
Product RangeOD9225 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1+ | $16.810 |
5+ | $15.710 |
10+ | $14.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HB
Newark Part No.51AK1766
Product RangeOD9225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM60.2CFM
Noise Rating38dBA
Power Rating3W
Rated Speed3325rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD9225 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
3325rpm
Current Rating
290mA
IP Rating
-
Product Range
OD9225 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
60.2CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate