Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBXE
Newark Part No.47AK2984
Product RangeOD9225 XE Series
Technical Datasheet
39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.640 |
5+ | $14.250 |
10+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBXE
Newark Part No.47AK2984
Product RangeOD9225 XE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.5mm
Bearing TypeBall Bearing
Air Flow - CFM93.8CFM
Noise Rating53dBA
Power Rating8.4W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min-
Product RangeOD9225 XE Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
5000rpm
Current Rating
700mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
93.8CFM
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD9225 XE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate