Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9238-48HBIP68
Newark Part No.51AK1785
Product RangeOD9238-IP68 Series
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.130 |
| 5+ | $33.160 |
| 10+ | $30.180 |
Price for:Each
Minimum: 1
Multiple: 1
$36.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-48HBIP68
Newark Part No.51AK1785
Product RangeOD9238-IP68 Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM100CFM
Noise Rating56.2dBA
Power Rating12W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Product RangeOD9238-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56.2dBA
Rated Speed
4500rpm
Current Rating
250mA
IP Rating
IP68
Product Range
OD9238-IP68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
100CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate