Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB19069-48HB10A
Newark Part No.91AH9633
Product RangeODB19069 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $43.410 |
Price for:Each
Minimum: 1
Multiple: 1
$43.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB19069-48HB10A
Newark Part No.91AH9633
Product RangeODB19069 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size190mm
External Depth69mm
Air Flow - CFM432CFM
Air Flow - m3/min-
Flow Rate - Imperial432CFM
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating122.4W
Product RangeODB19069 Series
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
69mm
Air Flow - m3/min
-
Noise Rating
73dB
Power Connection Type
4 Lead Wires
Product Range
ODB19069 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
48VDC
Fan Frame Size
190mm
Air Flow - CFM
432CFM
Flow Rate - Imperial
432CFM
Bearing Type
Ball Bearing
Power Rating
122.4W
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate