Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoODB250110-48HB10A
Newark Part No.51AK1599
Product RangeODB250110 Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $234.840 |
5+ | $229.630 |
10+ | $224.420 |
25+ | $214.000 |
50+ | $203.570 |
Price for:Each
Minimum: 1
Multiple: 1
$234.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoODB250110-48HB10A
Newark Part No.51AK1599
Product RangeODB250110 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size250mm
External Depth110mm
Air Flow - CFM825CFM
Air Flow - m3/min-
Noise Rating67dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating129.6W
Product RangeODB250110 Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
110mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
129.6W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
48VDC
Fan Frame Size
250mm
Air Flow - CFM
825CFM
Noise Rating
67dB
Power Connection Type
4 Lead Wires
Product Range
ODB250110 Series
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate