Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.420 |
10+ | $4.330 |
25+ | $4.200 |
50+ | $4.090 |
100+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG80M
Newark Part No.51AK1976
Fan Frame Size80mm
For Use WithOrion Fans OD8015, OD8020, OD8025, OA825, OA80 Series
Fixing Centers71.4mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.4mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD8015, OD8020, OD8025, OA825, OA80 Series
Filter Material
Aluminium / Stainless Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate