Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.590 |
| 10+ | $17.480 |
| 25+ | $17.090 |
| 50+ | $15.680 |
| 100+ | $14.970 |
| 250+ | $13.330 |
| 500+ | $13.020 |
Price for:Each
Minimum: 1
Multiple: 1
$18.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoEOLD-1060-525
Newark Part No.86W0442
Technical Datasheet
Peak Wavelength1060nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)23mW/Sr
Rise Time20ns
Fall Time tf20ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-20°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
1060nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
20ns
Forward Current If(AV)
100mA
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
23mW/Sr
Fall Time tf
20ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate