Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCU 400-UC375
Newark Part No.86W0550
Product RangeOCU-400 Series
Your Part Number
446 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 10+ | $13.390 |
| 25+ | $13.080 |
| 50+ | $12.010 |
| 100+ | $11.470 |
| 250+ | $10.210 |
| 500+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCU 400-UC375
Newark Part No.86W0550
Product RangeOCU-400 Series
Technical Datasheet
UV LED TypeUV-A
Wavelength380nm
Radiant Power-
Angle of Half Intensity-
UV LED Case StyleTop View SMD, 3mm x 2mm
Forward Current If20mA
Forward Voltage3.6V
Product RangeOCU-400 Series
Technology / MaterialAl2O3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 3mm x 2mm
Forward Voltage
3.6V
Technology / Material
Al2O3
Wavelength
380nm
Angle of Half Intensity
-
Forward Current If
20mA
Product Range
OCU-400 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate