Print Page
Image is for illustrative purposes only. Please refer to product description.

405 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.010 |
| 25+ | $1.800 |
| 50+ | $1.620 |
| 100+ | $1.400 |
| 250+ | $1.250 |
| 500+ | $1.030 |
| 1000+ | $0.988 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOIS 150 880
Newark Part No.15P2278
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity-
Diode Case Style1206
Radiant Intensity (Ie)2.5mW/Sr
Rise Time20ns
Fall Time tf20ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS 150 880 is an Infrared Emitter with high radiation intensity. It has glass laminated epoxy circuit substrate and gold-plated soldering pads.
- Luminous intensity class
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
1206
Rise Time
20ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
2.5mW/Sr
Fall Time tf
20ns
Forward Voltage VF Max
1.4V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
