Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.690 |
| 25+ | $1.530 |
| 50+ | $1.400 |
| 100+ | $1.190 |
| 250+ | $1.070 |
| 500+ | $0.949 |
| 1000+ | $0.915 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOIS 330 770
Newark Part No.15P2280
Technical Datasheet
Peak Wavelength770nm
Angle of Half Intensity40°
Diode Case Style1206
Radiant Intensity (Ie)7.1mW/Sr
Rise Time40ns
Fall Time tf40ns
Forward Current If(AV)30mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OIS 330 770 is a high intensity SMD infrared LED with lens and glass laminated epoxy circuit substrate. The 330 series LED is mounted from backside of PCB. All devices are sorted into luminous intensity classes.
- 770nm ±8nm Peak wavelength
- 6mW/sr Radiant intensity
Technical Specifications
Peak Wavelength
770nm
Diode Case Style
1206
Rise Time
40ns
Forward Current If(AV)
30mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
40°
Radiant Intensity (Ie)
7.1mW/Sr
Fall Time tf
40ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate