Print Page
LS-00018
Breadboard, Solderless, 400 Tie Points, 2 Bus Strips, 81.28mm x 53.34mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
Price for:Each
Minimum: 6
Multiple: 6
$33.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSEPP
Manufacturer Part NoLS-00018
Newark Part No.11X5665
Technical Datasheet
Board TypeBreadboard
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
Board MaterialPlastic
No. of Distribution Strips / Buses2Bus Strips
External Height3.2"
No. of Terminal Strips1 Terminal Strip
External Width2.1"
Board Dimensions (L x W) - Imperial3.2" x 2.1"
Board Dimensions (L x W) - Metric81.28mm x 53.34mm
SVHCTo Be Advised
Product Overview
400 tie-point breadboard for prototyping and experimentation. Dimensions: 3.2" x 2.1" 1 Terminal Strip, 300 tie points 2 Distribution Strips, 100 tie points Color coordinated for easy component placement Phosphor bronze nickel plated spring clips Accepts a variety of wire sizes (20 - 29 AWG)
Technical Specifications
Board Type
Breadboard
Total Number of Tie Points
400Tie Points
No. of Distribution Strips / Buses
2Bus Strips
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Imperial
3.2" x 2.1"
SVHC
To Be Advised
Breadboard Type
Solderless Breadboard
Board Material
Plastic
External Height
3.2"
External Width
2.1"
Board Dimensions (L x W) - Metric
81.28mm x 53.34mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate