Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY CELNM2.FY-Y0Y6-5F5G-2686
Newark Part No.91AH7749
Product RangeOSLON Compact PL
Your Part Number
Technical Datasheet
Packaging Options
2,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.090 |
| 25+ | $1.830 |
| 50+ | $1.550 |
| 100+ | $1.290 |
| 250+ | $1.230 |
| 500+ | $1.170 |
| 1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKY CELNM2.FY-Y0Y6-5F5G-2686
Newark Part No.91AH7749
Product RangeOSLON Compact PL
Technical Datasheet
Product RangeOSLON Compact PL
LED ColorYellow
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test310lm
Forward Current If Max1.5A
Forward Current @ Test1A
Forward Voltage @ Test3.05V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Compact PL
Wavelength Typ
-
Luminous Flux @ Test
310lm
Forward Current @ Test
1A
Luminous Intensity @ Test
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
LED Color
Yellow
Viewing Angle
120°
Forward Current If Max
1.5A
Forward Voltage @ Test
3.05V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability