Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2704
Newark Part No.78AH7758
Product RangeCHIPLED
Technical Datasheet
85 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 10+ | $0.312 |
| 25+ | $0.312 |
| 50+ | $0.312 |
| 100+ | $0.312 |
| 250+ | $0.312 |
| 500+ | $0.312 |
| 1000+ | $0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2704
Newark Part No.78AH7758
Product RangeCHIPLED
Technical Datasheet
No. of Pins2Pins
Diode Case Style-
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±60°
Dark Current0.1nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCHIPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
0.1nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
-
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
CHIPLED
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for SFH 2704
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate