Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.490 |
10+ | $1.050 |
25+ | $0.960 |
50+ | $0.873 |
100+ | $0.786 |
250+ | $0.728 |
500+ | $0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206
Newark Part No.94AC5067
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Sensing Distance5mm
Forward Current If50mA
Supply Voltage Max-
Reverse Voltage Vr5V
Sensor Case / PackageSMD
Collector Emitter Voltage Max16V
Collector Emitter Voltage V(br)ceo16V
Collector Current IC Max10mA
Forward Voltage1.45V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
16V
Collector Current IC Max
10mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensing Distance / Slot Width
5mm
Sensing Distance
5mm
Supply Voltage Max
-
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
16V
Forward Voltage
1.45V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SFH 9206
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate