
Product Information
Product Overview
The 050/LT/B2 is a SNAPLOX® Printed Circuit Test Point for towed sonar arrays and rolling stock electronics equipment. The Snaplox® concept enables highly accurate testing to be done whilst reducing the risk of board damage. This is due to the unique ball and socket arrangement which provides 8 points of low resistance contact through a 60° connection angle. Beyond this 60° the socket disconnects with ease preventing stress to the pin and board. The standard finishes are palladium or Gold plated pin and PTFE insulated silver-plated socket to give a robust, long life, low contact resistance test point system. They are available with a range of PCB (surface mount, Kinky pin and Snale) and chassis mounting (Barb Cone-Lock) retention mechanisms to suit most applications and bespoke styles can be manufactured as needed due to our in-house, high precision machining capabilities.
- Award winning kinematic design allows rapid connection/disconnection
- High retention force with socket (at <lt/>30°) & 8-point contact ensures low contact resistance
- Low detachment force with socket (at <gt/>30°) reduces risk of inadvertent damage to PCB during test
- Surface mount, self retaining and straight shank designs are available
- Hand or semi-automatic machine assembly
- Ø1.25mm (0.049") to 1.40mm (0.055") Mounting Hole
- 1.4mm (0.055") Minimum PCB thickness
- 2.4mm (0.094") Shoulder diameter
- AT 1/09 Assembly tool
Applications
Commercial, Defence, Military & Aerospace
Technical Specifications
Snale Snaplox Series
Through Hole Mount
Brass
Lead (19-Jan-2021)
-
1.4mm
Palladium Plated Contacts
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
