Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT/1000/ROHS
Newark Part No.96M8071
Product RangeDLT Series
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.540 |
| 25+ | $34.880 |
| 50+ | $33.340 |
| 100+ | $32.390 |
| 250+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$36.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT/1000/ROHS
Newark Part No.96M8071
Product RangeDLT Series
Technical Datasheet
Capacitance1000pF
Voltage Rating100V
Current Rating10A
Capacitor Case Style-
Capacitor MountingThrough Hole
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeDLT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1000pF
Current Rating
10A
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
DLT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate