Print Page
Technical Specifications
Capacitance
1500pF
Dielectric Characteristic
-
Operating Temperature Min
-55°C
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
-
Product Range
FLTM
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

