Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/230/FL30/GREEN
Newark Part No.11N5747
Your Part Number
No Longer Available
Product Overview
The OXL/CLH/100/230/FL30/GREEN is a panel-mount LED Indicator Lamp with low profile high intensity. It is made of matte black anodised aluminium with polycarbonate lens and flying leads.
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
10.15mm
Luminous Intensity
160mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
2.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
