Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOXLEY
Manufacturer Part NoSN/040/RPL SILVER
Newark Part No.11N6017
Product RangeSnale Terminal Series
Your Part Number
No Longer Available
Product Information
ManufacturerOXLEY
Manufacturer Part NoSN/040/RPL SILVER
Newark Part No.11N6017
Product RangeSnale Terminal Series
Technical Datasheet
No. of Contacts1Contacts
Product RangeSnale Terminal Series
Accessory TypePCB Terminal
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Contacts
1Contacts
Accessory Type
PCB Terminal
Contact Plating
Silver Plated Contacts
Product Range
Snale Terminal Series
Contact Material
Brass
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
